Heat Shrink Tubing

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
3,055
In Stock
1 : £3.17000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.093" (2.36mm)
0.046" (1.17mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
585
In Stock
1 : £5.28000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
504
In Stock
1 : £16.96000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.750" (19.05mm)
0.375" (9.53mm)
0.017" (0.43mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
0
In Stock
Check Lead Time
1 : £2.96000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.046" (1.17mm)
0.023" (0.58mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
0
In Stock
Check Lead Time
1 : £7.11000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.375" (9.53mm)
0.187" (4.75mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
Showing
of 5

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).