Heat Shrink Tubing

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
9,760
In Stock
1 : £0.17000
Bulk
Bulk
Active
Tubing, Semi Rigid
4 to 1
0.164' (50.00mm, 1.97")
0.226" (5.75mm)
0.049" (1.24mm)
0.045" (1.14mm)
Polyolefin (PO), Irradiated, Halogen Free
Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant
Black
-40°C ~ 125°C
110°C
-
36 Months
FP018 Series
FP-301 1/8" BL 500'
HEATSHRINK FP301 1/8" BLACK
3M
36,000
In Stock
500 : £0.32158
Spool
Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP018C Series
FP-301 1/8" CR 500'
HEATSHRINK FP301 1/8" CLEAR
3M
6,500
In Stock
500 : £0.32158
Spool
Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP316C Series
FP-301 3/16" CR 250'
HEATSHRINK FP301 3/16" CLEAR
3M
4,750
In Stock
250 : £0.38424
Spool
Spool
Active
Tubing, Flexible
2 to 1
250.0' (76.2m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014R Series
FP-301 1/4" RD 200'
HEATSHRINK FP301 1/4" RED
3M
3,600
In Stock
200 : £0.41750
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014K Series
FP-301 1/4" BL 200'
HEATSHRINK FP301 1/4" BLACK
3M
12,400
In Stock
200 : £0.42125
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP012C Series
FP-301 1/2" CR 200'
HEATSHRINK FP301 1/2" CLEAR
3M
6,600
In Stock
200 : £0.48240
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP034C Series
FP-301 3/4" CR 200'
HEATSHRINK FP301 3/4" CLEAR
3M
4,800
In Stock
200 : £0.71525
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
30x-BLACK
FP301-3/32-100'-BLACK-SPOOL
HEATSHRINK FP301 3/32-100' BLACK
3M
15
In Stock
1 : £56.19000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
0.093" (2.36mm)
0.046" (1.17mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1/4 Clear
FP301-1/4-100'-CLEAR-SPOOL
HEATSHRINK FP301 1/4-100' CLEAR
3M
0
In Stock
Check Lead Time
1 : £57.94000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1/4 Clear
FP301-1/4-48"-CLEAR-12 PCS
HEATSHRINK 1/4"X4' CLR 1=1PC 48"
3M
7
In Stock
1 : £4.11000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014C Series
FP-301 1/4" CR 200'
HEATSHRK FP301 1/4"X6" 50=50PC
3M
0
In Stock
Value Added Item
50 : £0.20320
Spool
Spool
Active
Tubing, Flexible
2 to 1
0.500' (152.40mm, 6.00")
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Showing
of 12

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).