Heat Shrink Tubing

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
20,880
In Stock
1 : £0.17000
Bulk
Bulk
Active
Tubing, Semi Rigid
4 to 1
0.164' (50.00mm, 1.97")
0.226" (5.75mm)
0.049" (1.24mm)
0.045" (1.14mm)
Polyolefin (PO), Irradiated, Halogen Free
Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant
Black
-40°C ~ 125°C
110°C
-
36 Months
FP018 Series
FP-301 1/8" BL 500'
HEATSHRINK FP301 1/8" BLACK
3M
31,000
In Stock
500 : £0.32048
Spool
Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP018G Series
FP-301 1/8" GN 500'
HEATSHRINK FP301 1/8" 500' GRN
3M
6,000
In Stock
500 : £0.33258
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Green
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014K Series
FP-301 1/4" BL 200'
HEATSHRINK FP301 1/4" BLACK
3M
51,200
In Stock
200 : £0.42010
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014B Series
FP-301 1/4" BU 200'
HEATSHRINK FP301 1/4" BLUE
3M
3,600
In Stock
200 : £0.42810
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Blue
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301 3/4IN BL200FT
FP-301 3/4" BL 200'
HEATSHRINK FP301 3/4" BLACK
3M
5,200
In Stock
200 : £0.71195
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Q5-2X-1/4-01-QB48IN-25
Q5-2X-1/4-01-QB48IN-25
HEATSHRINK 1/4" X 4' BLACK 1=1PC
Qualtek
11,685
In Stock
60
Factory
1 : £1.67000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.030" (0.76mm)
Polyolefin (PO)
Adhesive Lined, Self Extinguishing
Black
-45°C ~ 125°C
100°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
F221x3/16 BK
F3211/2 BK105
HEATSHRINK 1/2" X 4' BLACK
Alpha Wire
355
In Stock
43
Factory
1 : £46.65000
Bulk
Bulk
Active
Tubing, Flexible
3 to 1
4.00' (1.22m)
0.500" (12.70mm)
0.157" (3.99mm)
0.071" (1.80mm)
Polyolefin (PO)
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant
Black
-55°C ~ 125°C
110°C
65°F ~ 95°F (18°C ~ 35°C)
36 Months
FP038K Series
FP-301 3/8" BL 200'
HEATSHRINK FP301 3/8" X 200' BLK
3M
30
In Stock
1 : £100.41000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1-RED
FP301-1/4-48"-RED-200 PCS
HEATSHRINK 1/4"X4' RED 1=1PC 48"
3M
131
In Stock
1 : £3.00000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP018R Series
FP-301 1/8" RD 500'
HEATSHRINK FP301 1/8" RED
3M
1,000
In Stock
500 : £0.33514
Spool
Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP012R Series
FP-301 1/2" RD 200'
HEATSHRINK FP301 1/2" 200' RED
3M
7
In Stock
1 : £104.71000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014C Series
FP-301 1/4" CR 200'
HEATSHRINK FP301 1/4" CLEAR
3M
0
In Stock
Check Lead Time
200 : £0.41615
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301 3/32" RD 500'
FP-301 3/32" RD 500'
HEATSHRINK FP301 3/32" RED
3M
0
In Stock
Check Lead Time
500 : £0.32306
Spool
Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.093" (2.36mm)
0.046" (1.17mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Showing
of 14

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).