Heat Shrink Tubing

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
F221B1/8-BK
F221B1/8 BK100
HEATSHRINK 1/8 IN X 4FT BLACK
Alpha Wire
2,616
In Stock
25
Factory
1 : £1.97000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
1,748
In Stock
1 : £2.64000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.093" (2.36mm)
0.046" (1.17mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
126
In Stock
6 : £23.08000
Spool
Spool
Active
Tubing, Flexible
2 to 1
25.0' (7.6m)
0.805" (20.45mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
FIT-221
F2211/4 BK005
HEATSHRINK 1/4" X 100' BLACK
Alpha Wire
21
In Stock
1,258
Factory
1 : £129.43000
Spool
Spool
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
KY316C
MFP-3/16-48"-CLEAR-200 PCS
HEATSHRINK 3/16-48" CLEAR 1=1PC
3M
0
In Stock
1 : £12.76000
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Semi Rigid
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF), Irradiated
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Clear
-55°C ~ 175°C
-
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Showing
of 5

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).