Heat Shrink Boots, Caps

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
SKE-15/40
HEATSHRINK CAP BLACK
3M
306
In Stock
1 : £6.81000
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
0.791" (20.10mm)
0.300" (7.62mm)
-
-
-
-
-
2.181" (55.40mm)
SKE-15/40
HEATSHRINK CAP BLACK
3M
982
In Stock
1 : £8.69000
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
1.571" (39.90mm)
0.591" (15.00mm)
-
-
-
-
-
3.539" (89.89mm)
SKE-4/10
HEATSHRINK CAP BLACK
3M
443
In Stock
1 : £5.00000
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
0.390" (9.91mm)
0.161" (4.09mm)
-
-
-
-
-
1.319" (33.50mm)
SKE-25/63
HEATSHRINK CAP BLACK
3M
62
In Stock
1 : £14.29000
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
2.480" (62.99mm)
0.980" (24.89mm)
-
-
-
-
-
5.630" (143.00mm)
SKE-30/76
HEATSHRINK CAP BLACK
3M
89
In Stock
1 : £18.34000
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
2.988" (75.90mm)
1.181" (30.00mm)
-
-
-
-
-
6.220" (157.99mm)
SKE-45/100
HEATSHRINK CAP BLACK
3M
43
In Stock
1 : £23.19000
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
3.941" (100.10mm)
1.770" (44.96mm)
-
-
-
-
-
6.402" (162.61mm)
HEATSHRINK CABLE END CAP SKE 4/1
HEATSHRINK CABLE END CAP SKE 4/1
3M
0
In Stock
Check Lead Time
100 : £0.38590
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Flexible
0.390" (9.91mm)
0.160" (4.06mm)
-
0.120" (3.05mm)
1.180" (29.97mm)
-
-
1.320" (33.53mm)
HEATSHRINK CABLE END CAP SKE 8/2
HEATSHRINK CABLE END CAP SKE 8/2
3M
0
In Stock
Check Lead Time
50 : £3.13140
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Flexible
0.790" (20.07mm)
0.300" (7.62mm)
-
0.260" (6.60mm)
1.970" (50.04mm)
-
-
2.180" (55.37mm)
HEATSHRINK CABLE END CAP SKE 25/
HEATSHRINK CABLE END CAP SKE 25/
3M
0
In Stock
Check Lead Time
10 : £7.53600
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Flexible
2.480" (62.99mm)
0.980" (24.89mm)
-
0.630" (16.00mm)
5.120" (130.05mm)
-
-
5.630" (143.00mm)
HEATSHRINK CABLE END CAP SKE 30/
HEATSHRINK CABLE END CAP SKE 30/
3M
0
In Stock
Check Lead Time
10 : £10.41400
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Flexible
2.990" (75.95mm)
1.180" (29.97mm)
-
0.670" (17.02mm)
5.910" (150.11mm)
-
-
6.220" (157.99mm)
HEAT SHRINK CABLE BREAKOUT BOOT
HEAT SHRINK CABLE BREAKOUT BOOT
3M
0
In Stock
Check Lead Time
20 : £11.14550
Bulk
Bulk
Active
Boot, Transition - Breakout, 3:1
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO)
2.441" (62.00mm)
1.181" (30.00mm)
-
-
-
-
-
-
HEATSHRINK CABLE END CAP SKE 45/
HEATSHRINK CABLE END CAP SKE 45/
3M
0
In Stock
Check Lead Time
5 : £14.04200
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Flexible
3.940" (100.01mm)
1.770" (44.96mm)
-
1.020" (25.91mm)
5.500" (139.70mm)
-
-
6.400" (162.56mm)
HEATSHRINK CABLE END CAP SKE 63/
HEATSHRINK CABLE END CAP SKE 63/
3M
0
In Stock
Check Lead Time
1 : £29.06000
Bulk
Bulk
Active
Cap
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid, Halogen Free
6.220" (158.00mm)
2.480" (63.00mm)
-
-
-
-
-
7.480" (190.00mm)
Showing
of 13

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.