Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
301
In Stock
1 : £7.55000
Box
Box
ActiveBoot21Abrasion Resistant, Chemical Resistant, Fluid Resistant, Heat Resistant, Strain ResistantBlackElastomer, Semi-Rigid, Irradiated0.433" (11.00mm)0.366" (9.30mm)0.433" (11.00mm)0.083" (2.11mm)0.256" (6.50mm)0.260" (6.60mm)-0.748" (19.00mm)
243
In Stock
1 : £9.00000
Bulk
Bulk
ActiveBoot21Abrasion Resistant, Chemical Resistant, Fluid Resistant, Heat Resistant, Lip, Strain ResistantBlackElastomer, Semi-Rigid, Irradiated--------
223
In Stock
1 : £7.88000
Box
Box
ActiveBoot1Abrasion Resistant, Chemical Resistant, Fluid Resistant, Heat Resistant, Strain ResistantBlackElastomer, Semi-Rigid, Irradiated0.394" (10.01mm)0.205" (5.21mm)0.350" (8.89mm)0.059" (1.50mm)-0.260" (6.60mm)-0.790" (20.07mm)
10
In Stock
1 : £10.37000
Bulk
Bulk
ActiveBoot21Abrasion Resistant, Adhesive Coating, Chemical Resistant, Fluid Resistant, Heat Resistant, Lip, Strain ResistantBlackElastomer, Semi-Rigid, Irradiated--------
0
In Stock
200 : £7.42660
Bulk
Bulk
ActiveBoot1Abrasion Resistant, Adhesive Coating, Chemical Resistant, Fluid Resistant, Heat Resistant, Strain ResistantBlackElastomer, Semi-Rigid, Irradiated0.394" (10.01mm)0.205" (5.21mm)0.350" (8.89mm)0.059" (1.50mm)-0.260" (6.60mm)-0.790" (20.07mm)
0
In Stock
175 : £17.11497
Bulk
Bulk
ActiveBoot21Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, LipBlackFluoroelastomer (FKM), Flexible, Irradiated0.430" (10.92mm)0.307" (7.80mm)0.236" (5.99mm)0.075" (1.91mm)0.256" (6.50mm)0.260" (6.60mm)-0.750" (19.05mm)
Showing
1 - 6
of 6

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.