Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
£8.57000 | 88 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 1 | A104854-ND | Thermofit 204W5 | Bulk | Active | Boot | 11 | - | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.362" (9.19mm) | 0.630" (16.00mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.394" (10.01mm) | - | 1.496" (38.00mm) | ||
£7.63289 | 0 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 225 Non-Stock | 204W511-25/225-0-ND | Thermofit 204W5 | Bulk | Active | Boot | 11 | Adhesive Coating | Black | Elastomer, Semi-Rigid | 0.940" (23.88mm) | 0.360" (9.14mm) | 0.630" (16.00mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.390" (9.91mm) | - | 1.500" (38.10mm) | ||
£16.86460 | 0 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 100 Non-Stock | 204W511-12-0-ND | Thermofit 204W5 | Bulk | Active | Boot | 11 | - | Black | Fluoroelastomer (FKM), Flexible | 0.870" (22.10mm) | 0.370" (9.40mm) | 0.310" (7.87mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.390" (9.91mm) | - | - |