Heat Shrink Boots, Caps

Results: 192
Stocking Options
Environmental Options
Media
Exclude
192Results
Applied FiltersRemove All

Showing
of 192
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
751
In Stock
1 : £9.87000
Bulk
Bulk
Active
Boot
11
Fluid Resistant
Black
Elastomer, Semi-Rigid
0.650" (16.51mm)
0.311" (7.90mm)
0.469" (11.91mm)
0.150" (3.81mm)
0.559" (14.20mm)
-
-
1.000" (25.40mm)
342
In Stock
1 : £13.16000
Bulk
Bulk
Active
Boot
53
Fluid Resistant
Black
Elastomer, Semi-Rigid
0.969" (24.61mm)
0.390" (9.91mm)
0.969" (24.61mm)
0.209" (5.31mm)
0.858" (21.79mm)
-
-
1.500" (38.10mm)
216
In Stock
1 : £14.75000
Box
Box
Active
Boot
11
Fluid Resistant
Black
Elastomer, Semi-Rigid
0.670" (17.02mm)
0.311" (7.90mm)
0.670" (17.02mm)
0.090" (2.29mm)
0.551" (14.00mm)
0.236" (5.99mm)
-
0.984" (24.99mm)
196
In Stock
1 : £16.15000
Bulk
Bulk
Active
Boot
21
Adhesive Coating, Fluid Resistant
Black
Elastomer, Semi-Rigid
0.969" (24.61mm)
0.390" (9.91mm)
0.969" (24.61mm)
0.209" (5.31mm)
0.858" (21.79mm)
-
-
1.500" (38.10mm)
198
In Stock
1 : £16.88000
Bulk
Bulk
Active
Boot
32
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
1.118" (28.40mm)
0.559" (14.20mm)
1.118" (28.40mm)
0.260" (6.60mm)
1.098" (27.89mm)
0.630" (16.00mm)
-
2.020" (51.31mm)
125
In Stock
1 : £17.75000
Bulk
Bulk
Active
Boot
42
Fluid Resistant
Black
Elastomer, Semi-Rigid
1.220" (30.99mm)
0.701" (17.81mm)
1.220" (30.99mm)
0.291" (7.39mm)
1.402" (35.61mm)
0.870" (22.10mm)
-
2.630" (66.80mm)
183
In Stock
1 : £13.16000
Bulk
Bulk
Active
Boot
21
Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
0.969" (24.61mm)
0.390" (9.91mm)
0.969" (24.61mm)
0.209" (5.31mm)
0.858" (21.79mm)
-
-
1.500" (38.10mm)
149
In Stock
1 : £19.33000
Bulk
Bulk
Active
Boot
53
Fluid Resistant
Black
Elastomer, Semi-Rigid
1.420" (36.07mm)
0.862" (21.89mm)
1.420" (36.07mm)
0.339" (8.61mm)
1.630" (41.40mm)
0.870" (22.10mm)
-
2.902" (73.71mm)
150
In Stock
1 : £20.19000
Bulk
Bulk
Active
Boot
42
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
1.220" (30.99mm)
0.701" (17.81mm)
1.220" (30.99mm)
0.291" (7.39mm)
1.402" (35.61mm)
0.870" (22.10mm)
-
2.630" (66.80mm)
195
In Stock
1 : £17.75000
Bulk
Bulk
Active
Boot
42
Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
1.220" (30.99mm)
0.701" (17.81mm)
1.220" (30.99mm)
0.291" (7.39mm)
1.402" (35.61mm)
0.870" (22.10mm)
-
2.630" (66.80mm)
117
In Stock
1 : £20.19000
Bulk
Bulk
Active
Boot
42
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Flexible
1.220" (30.99mm)
0.701" (17.81mm)
1.220" (30.99mm)
0.291" (7.39mm)
1.402" (35.61mm)
0.870" (22.10mm)
-
2.630" (66.80mm)
225
In Stock
1 : £24.20000
Bulk
Bulk
Active
Boot
63
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Flexible
1.681" (42.70mm)
1.079" (27.41mm)
1.681" (42.70mm)
0.370" (9.40mm)
2.469" (62.71mm)
0.992" (25.20mm)
-
3.902" (99.11mm)
0
In Stock
431
Marketplace
Check Lead Time
225 : £10.11747
Bulk
Bulk
Bulk
Active
Boot
11
Fluid Resistant
Black
Elastomer, Semi-Rigid
0.630" (16.00mm)
0.311" (7.90mm)
0.630" (16.00mm)
0.087" (2.21mm)
0.551" (14.00mm)
0.236" (5.99mm)
-
0.984" (24.99mm)
45
In Stock
1 : £14.11000
Bulk
Bulk
Active
Boot
11
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
0.650" (16.51mm)
0.311" (7.90mm)
0.650" (16.51mm)
0.150" (3.81mm)
0.559" (14.20mm)
-
-
1.000" (25.40mm)
48
In Stock
1 : £14.68000
Bulk
Bulk
Active
Boot
11
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
0.650" (16.51mm)
0.311" (7.90mm)
0.650" (16.51mm)
0.150" (3.81mm)
0.559" (14.20mm)
-
-
1.000" (25.40mm)
47
In Stock
1 : £15.69000
Bulk
Bulk
Active
Boot
21
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Flexible
0.969" (24.61mm)
0.390" (9.91mm)
0.969" (24.61mm)
0.209" (5.31mm)
0.858" (21.79mm)
-
-
1.500" (38.10mm)
8
In Stock
1 : £16.36000
Bulk
Bulk
Active
Boot
32
Adhesive Coating, Fluid Resistant
Black
Elastomer, Semi-Rigid
1.118" (28.40mm)
0.559" (14.20mm)
1.118" (28.40mm)
0.260" (6.60mm)
1.098" (27.89mm)
0.630" (16.00mm)
-
2.020" (51.31mm)
89
In Stock
1 : £21.11000
Bulk
Bulk
Active
Boot
42
Adhesive Coating, Fluid Resistant
Black
Elastomer, Semi-Rigid
1.220" (30.99mm)
0.701" (17.81mm)
1.220" (30.99mm)
0.291" (7.39mm)
1.402" (35.61mm)
0.870" (22.10mm)
-
2.630" (66.80mm)
86
In Stock
1 : £21.76000
Bulk
Bulk
Active
Boot
63
Fluid Resistant
Black
Elastomer, Semi-Rigid
1.681" (42.70mm)
1.079" (27.41mm)
1.681" (42.70mm)
0.370" (9.40mm)
2.469" (62.71mm)
0.992" (25.20mm)
-
3.902" (99.11mm)
85
In Stock
1 : £21.76000
Bulk
Bulk
Active
Boot
63
Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
1.681" (42.70mm)
1.079" (27.41mm)
1.681" (42.70mm)
0.370" (9.40mm)
2.469" (62.71mm)
0.992" (25.20mm)
-
3.902" (99.11mm)
57
In Stock
1 : £24.20000
Bulk
Bulk
Active
Boot
63
Adhesive Coating, Fluid Resistant
Black
Elastomer, Semi-Rigid
1.681" (42.70mm)
1.079" (27.41mm)
1.681" (42.70mm)
0.370" (9.40mm)
2.469" (62.71mm)
0.992" (25.20mm)
-
3.902" (99.11mm)
31
In Stock
1 : £12.15000
Bulk
Bulk
Active
Boot
11
Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
0.650" (16.51mm)
0.311" (7.90mm)
0.650" (16.51mm)
0.150" (3.81mm)
0.559" (14.20mm)
-
-
1.000" (25.40mm)
57
In Stock
1 : £19.33000
Bulk
Bulk
Active
Boot
53
Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
1.420" (36.07mm)
0.862" (21.89mm)
1.420" (36.07mm)
0.339" (8.61mm)
1.630" (41.40mm)
0.870" (22.10mm)
-
2.902" (73.71mm)
48
In Stock
1 : £28.55000
Bulk
Bulk
Active
Boot
74
Adhesive Coating, Fluid Resistant
Black
Elastomer, Semi-Rigid
2.039" (51.79mm)
1.390" (35.31mm)
2.039" (51.79mm)
0.630" (16.00mm)
2.551" (64.80mm)
2.000" (50.80mm)
-
5.130" (130.30mm)
15
In Stock
1 : £14.37000
Bulk
Bulk
Active
Boot
32
Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
1.118" (28.40mm)
0.559" (14.20mm)
1.118" (28.40mm)
0.260" (6.60mm)
1.098" (27.89mm)
0.630" (16.00mm)
-
2.020" (51.31mm)
Showing
of 192

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.