Showing
1 - 25
of 125
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
1,745
In Stock
1 : £17.63000
Bulk
Bulk
ActiveBoot21-BlackEPB0.882" (22.40mm)0.461" (11.71mm)0.701" (17.81mm)0.319" (8.10mm)-0.780" (19.81mm)-5.252" (133.40mm)
149
In Stock
1 : £15.92000
Bulk
Bulk
ActiveBoot11-BlackEPB0.559" (14.20mm)0.272" (6.91mm)0.441" (11.20mm)0.190" (4.83mm)-0.690" (17.53mm)-4.752" (120.70mm)
102
In Stock
1 : £14.47000
Bulk
Bulk
ActiveBoot11-BlackPolyolefin (PO), Flexible0.690" (17.53mm)0.272" (6.91mm)0.559" (14.20mm)0.190" (4.83mm)-0.690" (17.53mm)-4.752" (120.70mm)
57
In Stock
1 : £27.08000
Bulk
Bulk
ActiveBoot32-BlackEPB1.340" (34.04mm)0.690" (17.53mm)1.060" (26.92mm)0.500" (12.70mm)-0.882" (22.40mm)-5.752" (146.10mm)
93
In Stock
1 : £16.62000
Bulk
Bulk
ActiveBoot11-BlackPolyolefin (PO), Flexible0.690" (17.53mm)0.272" (6.91mm)0.559" (14.20mm)0.190" (4.83mm)-0.690" (17.53mm)-4.752" (120.70mm)
93
In Stock
1 : £17.26000
Bulk
Bulk
ActiveBoot42-BlackPolyolefin (PO), Flexible1.882" (47.80mm)0.882" (22.40mm)1.882" (47.80mm)0.690" (17.53mm)-1.000" (25.40mm)-6.252" (158.80mm)
9
In Stock
1 : £24.26000
Bulk
Bulk
ActiveBoot42-BlackEPB1.740" (44.20mm)0.882" (22.40mm)1.441" (36.60mm)0.690" (17.53mm)-1.000" (25.40mm)-6.252" (158.80mm)
36
In Stock
1 : £28.00000
Bulk
Bulk
ActiveBoot21-BlackVPB, Flexible0.882" (22.40mm)0.461" (11.71mm)0.701" (17.81mm)0.319" (8.10mm)-0.780" (19.81mm)-5.252" (133.40mm)
1
In Stock
1 : £15.63000
Bulk
Bulk
ActiveBoot21-BlackPolyolefin (PO), Flexible1.040" (26.42mm)0.461" (11.71mm)1.040" (26.42mm)0.319" (8.10mm)-0.780" (19.81mm)-5.252" (133.40mm)
0
In Stock
500 : £8.04674
Bulk
Bulk
ActiveBoot11-BlackPolyolefin (PO), Flexible0.690" (17.53mm)0.270" (6.86mm)0.560" (14.22mm)0.190" (4.83mm)-0.690" (17.53mm)-4.750" (120.65mm)
0
In Stock
900 : £9.13918
Bulk
Bulk
ActiveBoot32-BlackPolyolefin (PO), Flexible1.500" (38.10mm)0.690" (17.53mm)1.500" (38.10mm)0.500" (12.70mm)-0.880" (22.35mm)-5.750" (146.05mm)
0
In Stock
100 : £10.33620
Bulk
Bulk
Active-------------
0
In Stock
125 : £10.33624
Bulk
Bulk
Active-------------
0
In Stock
100 : £11.16460
Bulk
Bulk
Active-------------
0
In Stock
150 : £11.16460
Bulk
Bulk
ActiveBoot21-BlackPolyolefin (PO), Flexible1.040" (26.42mm)0.460" (11.68mm)1.040" (26.42mm)0.320" (8.13mm)-0.780" (19.81mm)-5.250" (133.35mm)
0
In Stock
125 : £11.16464
Bulk
Bulk
ActiveBoot21-BlackPolyolefin (PO), Flexible1.040" (26.42mm)0.460" (11.68mm)1.040" (26.42mm)0.320" (8.13mm)-0.780" (19.81mm)-5.250" (133.35mm)
0
In Stock
250 : £11.29236
Bulk
Bulk
ActiveBoot42-BlackPolyolefin (PO), Flexible1.880" (47.75mm)0.880" (22.35mm)1.880" (47.75mm)0.690" (17.53mm)-1.000" (25.40mm)-6.250" (158.75mm)
0
In Stock
250 : £11.68760
Bulk
Bulk
ActiveBoot32-BlackPolyolefin (PO), Flexible1.500" (38.10mm)0.690" (17.53mm)1.500" (38.10mm)0.500" (12.70mm)-0.882" (22.40mm)-5.752" (146.10mm)
0
In Stock
125 : £11.86936
Bulk
Bulk
ActiveBoot11-BlackPolyolefin (PO), Flexible0.690" (17.53mm)0.272" (6.91mm)0.559" (14.20mm)0.190" (4.83mm)-0.690" (17.53mm)-4.752" (120.70mm)
0
In Stock
125 : £11.95184
Bulk
Bulk
ActiveBoot42-BlackPolyolefin (PO), Flexible1.880" (47.75mm)0.880" (22.35mm)1.880" (47.75mm)0.690" (17.53mm)-1.000" (25.40mm)-6.250" (158.75mm)
0
In Stock
100 : £12.26260
Bulk
Bulk
ActiveBoot21-BlackPolyolefin (PO), Flexible1.040" (26.42mm)0.461" (11.71mm)1.040" (26.42mm)0.319" (8.10mm)-0.780" (19.81mm)-5.252" (133.40mm)
0
In Stock
100 : £12.26260
Bulk
Bulk
ActiveBoot21-BlackPolyolefin (PO), Flexible1.040" (26.42mm)0.460" (11.68mm)1.040" (26.42mm)0.320" (8.13mm)-0.780" (19.81mm)-5.250" (133.35mm)
0
In Stock
100 : £12.37010
Bulk
Bulk
ActiveBoot--BlackPolyolefin (PO)1.500" (38.10mm)0.689" (17.50mm)1.500" (38.10mm)0.500" (12.70mm)-0.882" (22.40mm)-5.752" (146.10mm)
0
In Stock
100 : £12.37010
Bulk
Bulk
Active-------------
0
In Stock
225 : £12.38204
Bulk
Bulk
ActiveBoot11-BlackPolyolefin (PO), Flexible0.690" (17.53mm)0.270" (6.86mm)0.560" (14.22mm)0.190" (4.83mm)-0.690" (17.53mm)-4.750" (120.65mm)
Showing
1 - 25
of 125

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.