Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 269 : £1.02368 Bulk | Bulk | Obsolete | Receptacle | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.238" (6.05mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 3,328 : £1.20962 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 200 : £1.98070 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | - | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | 110 : £2.52591 Bulk | Bulk | Obsolete | Receptacle | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 126 : £2.81278 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 704 : £3.48112 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 2,420 : £4.47837 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.238" (6.05mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 64 : £4.48391 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.238" (6.05mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | 57 : £4.88509 Bulk | Bulk | Obsolete | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | - | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
0 In Stock Check Lead Time | 24 : £18.05667 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | - | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.238" (6.05mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.148" (3.75mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.238" (6.05mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 15 | - | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 15 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.148" (3.75mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 15 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board | 15 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | - | - | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board | 16 | - | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.148" (3.75mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.148" (3.75mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.374" (9.50mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.238" (6.05mm) | 0.115" (2.92mm) | -55°C ~ 85°C | UL94 V-0 | Gold | - | - | - | 3A | - |