Headers, Receptacles, Female Sockets

Results: 20
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Number of Positions
10162026303440506064
Termination
Kinked Pin, SolderSolder
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
8516-4500PL
8516-4500PL
CONN RCPT 16POS 0.1 GOLD PCB
3M
263
In Stock
1 : £4.21000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
8520-4500PL
8520-4500PL
CONN RCPT 20POS 0.1 GOLD PCB
3M
166
In Stock
1 : £4.98000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
8540-4500PL
8540-4500PL
CONN RCPT 40POS 0.1 GOLD PCB
3M
452
In Stock
1 : £7.14000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
8550-4500PL
8550-4500PL
CONN RCPT 50POS 0.1 GOLD PCB
3M
724
In Stock
1 : £8.53000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable50All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
8526-4500PL
8526-4500PL
CONN RCPT 26POS 0.1 GOLD PCB
3M
139
In Stock
1 : £5.51000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable26All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
8520-4500PL
8534-4500PL
CONN RCPT 34POS 0.1 GOLD PCB
3M
1,918
In Stock
1 : £6.65000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable34All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
8560-4500PL
8560-4500PL
CONN RCPT 60POS 0.1 GOLD PCB
3M
179
In Stock
1 : £9.51000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable60All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
8510-4500PL
8510-4500PL
CONN RCPT 10POS 0.1 GOLD PCB
3M
0
In Stock
Check Lead Time
1 : £3.22000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 50POS 0.1 GOLD PCB
8550-4500JL
CONN RCPT 50POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 10POS 0.1 GOLD PCB
8510-4500JL
CONN RCPT 10POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 16POS 0.1 GOLD PCB
8516-4500JL
CONN RCPT 16POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 20POS 0.1 GOLD PCB
8520-4500JL
CONN RCPT 20POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable20All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 20POS 0.1 GOLD PCB
8520-4500VC
CONN RCPT 20POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable20All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 26POS 0.1 GOLD PCB
8526-4500JL
CONN RCPT 26POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable26All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 34POS 0.1 GOLD PCB
8534-4500JL
CONN RCPT 34POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable34All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 40POS 0.1 GOLD PCB
8540-4500JL
CONN RCPT 40POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 60POS 0.1 GOLD PCB
8560-4500JL
CONN RCPT 60POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable60All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 64POS 0.1 GOLD PCB
8564-4500JL
CONN RCPT 64POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable64All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
8564-4500PL
8564-4500PL
CONN RCPT 64POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Board or Cable64All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
CONN RCPT 30POS 0.1 GOLD PCB
8530-4500PL
CONN RCPT 30POS 0.1 GOLD PCB
3M
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyReceptacleFemale SocketBoard to Board or Cable30All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold12.0µin (0.30µm)Gray0.425" (10.80mm)0.110" (2.79mm)-55°C ~ 105°CUL94 V-0Gold--Polarizing Key1A1000V
Showing
of 20

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.