Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M80-8501445
M80-8501445
CONN RCPT 14POS 0.079 GOLD PCB
Harwin Inc.
348
In Stock
1 : £6.24000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
14
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Locking Ramp
Gold
12.0µin (0.30µm)
Black
0.202" (5.14mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Gold
7.23mm, 7.85mm
-
-
-
800V
M80-8501845
M80-8501845
CONN RCPT 18POS 0.079 GOLD PCB
Harwin Inc.
33
In Stock
1 : £7.82000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
18
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Locking Ramp
Gold
12.0µin (0.30µm)
Black
0.202" (5.14mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Gold
7.23mm, 7.85mm
-
-
-
800V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.