Headers, Receptacles, Female Sockets

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
33,329
In Stock
1 : £0.58000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
12
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
SSW-102-x1-S-D
SSW-102-01-F-D
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
1,183
In Stock
1,822
Factory
1 : £0.83000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
SSW-1xx-x1-S-S
SSW-116-01-F-S
CONN RCPT 16POS 0.1 GOLD PCB
Samtec Inc.
264
In Stock
884
Factory
1 : £1.87000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
16
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
SLW-112-01-L-S
SLW-112-01-L-S
CONN RCPT 12POS 0.1 GOLD PCB
Samtec Inc.
112
In Stock
1 : £1.80000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
12
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.180" (4.57mm)
0.115" (2.92mm)
-55°C ~ 105°C
-
Tin
-
-
-
5.5A per Contact
406VAC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.