Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,754 In Stock | 1 : £1.10000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
805 In Stock 3,282 Factory Value Added Item | 1 : £1.66000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - |