Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,622 In Stock | 1 : £0.80000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
2,843 In Stock | 1 : £1.88000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) |