Headers, Plugs and Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1778832
TERM BLOCK PLUG 2POS 2.50MM
Phoenix Contact
15,472
In Stock
1 : £0.97000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.098" (2.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
6A
320 V
5 A
150 V
20-26 AWG
0.14-0.5mm²
Black
-
Tin
-
1709450
TERM BLOCK PLUG 2POS 2.50MM
Phoenix Contact
7,464
In Stock
1 : £0.97410
Bulk
Bulk
Active
Plug, Male Pins
2
2
1
0.098" (2.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
6A
160 V
5 A
150 V
20-26 AWG
0.14-0.5mm²
White
-
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.