Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,044 In Stock | 1 : £0.16000 Bulk | Bulk | Not For New Designs | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
17,789 In Stock | 1 : £0.17000 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
9,064 In Stock | 1 : £0.17000 Bag | Bag | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.122" (3.10mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Copper Alloy | Resin | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | White | 4.2A | 250VAC | |||
6,536 In Stock | 1 : £0.19000 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
4,917 In Stock | 1 : £0.26600 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | White | 4.2A | 250VAC | |||
16,000 In Stock | 1 : £0.30000 Bulk | Bulk | Not For New Designs | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
22,360 In Stock | 1 : £0.50000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
71,429 In Stock | 1 : £0.70000 Cut Tape (CT) 500 : £0.38238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.374" (9.50mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Green, Natural | 4.2A | 250VAC | |||
10,140 In Stock | 1 : £0.19000 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.122" (3.10mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Copper Alloy | Resin | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | White | 4.2A | 250VAC | |||
4,840 In Stock | 1 : £0.22000 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | 0.142" (3.61mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | - | Tin | Brass | Thermoplastic | Board Guide | - | - | UL94 V-0 | Red | - | - | |||
9,400 In Stock | 1 : £0.24000 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | - | Tin | Brass | Thermoplastic | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
14,453 In Stock | 1 : £0.28000 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
8,098 In Stock | 1 : £0.29894 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
5,428 In Stock | 1 : £0.31000 Bulk | Bulk | Not For New Designs | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
3,636 In Stock | 1 : £0.31000 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | - | Tin | Brass | Thermoplastic | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
8,930 In Stock | 1 : £0.37000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.122" (3.10mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Copper Alloy | Resin | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | White | 4.2A | 250VAC | |||
7,945 In Stock | 1 : £0.44000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
13,471 In Stock | 1 : £0.47000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
2,345 In Stock | 1 : £0.64000 Cut Tape (CT) 500 : £0.39040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.374" (9.50mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Green, Natural | 4.2A | 250VAC | |||
1,105 In Stock | 1 : £0.91000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 12 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.134" (3.40mm) | - | 0.386" (9.80mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | White | 4.2A | 250VAC | |||
4,316 In Stock | 1 : £0.96000 Box | Box | Active | Header | Male Pin | 0.098" (2.50mm) | 18 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.134" (3.40mm) | - | 0.386" (9.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Copper Alloy | Resin | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
15,792 In Stock | 1 : £0.34000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
5,843 In Stock | 1 : £0.35000 Bulk | Bulk | Not For New Designs | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
0 In Stock 1,200 Marketplace Check Lead Time | 1 : £0.41000 Bulk | Bulk Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 13 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC | |||
4,591 In Stock | 1 : £0.45000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | 0.141" (3.60mm) | 0.134" (3.40mm) | - | 0.346" (8.80mm) | Circular | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | 4.2A | 250VAC |