Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
142
In Stock
1 : £20.07000
Bulk
Bulk
Active
Header
Tab
0.197" (5.00mm)
36
3
0.236" (6.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
1.165" (29.60mm)
Rectangular
Gold
-
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
-
Black
-
-
0
In Stock
835
Marketplace
Last Time Buy
Bulk
Box
Last Time Buy
Header
Tab
0.197" (5.00mm)
36
3
0.236" (6.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
1.165" (29.60mm)
Rectangular
Gold
-
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
-
Red
-
-
80
In Stock
1 : £12.80000
Bulk
Bulk
Active
Header
Tab
0.197" (5.00mm)
18
3
0.236" (6.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
1.165" (29.60mm)
Rectangular
Gold
-
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
-
Black
-
-
0
In Stock
Check Lead Time
10,080 : £4.28941
Bulk
Bulk
Active
Header
Male Pin
0.236" (6.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
-
-
0.138" (3.50mm)
-
0.437" (11.10mm)
Circular
Gold
-
Tin-Lead
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-
-
-
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.