Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,233 In Stock | 1 : £0.44000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.264" (6.70mm) | 0.102" (2.60mm) | - | 0.232" (5.90mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | - | Black | - | - | |||
1,498 In Stock | 1 : £1.39000 Cut Tape (CT) 300 : £0.95017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.287" (7.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA4T), Nylon 4T, Glass Filled | Board Guide | -40°C ~ 120°C | - | - | Black | 7.5A | - | |||
4,740 In Stock | 1 : £1.77000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.105" (2.66mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.122" (3.10mm) | - | 0.650" (16.50mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 50V | |||
457 In Stock | 1 : £1.91000 Tray | Tray | Active | Header | Tab | 0.071" (1.80mm) | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.667" (16.95mm) | Square | Tin | - | Tin | - | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 12VDC | |||
2,163 In Stock | 1 : £2.16000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.118" (3.00mm) | - | 0.791" (20.09mm) | Square | Tin | - | - | - | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 120°C | - | UL94 V-0 | Black | - | - | |||
302 In Stock | 1 : £2.21000 Cut Tape (CT) 480 : £1.45988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Tab | 0.071" (1.80mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.256" (6.50mm) | - | - | 0.258" (6.56mm) | Square | Tin | - | - | - | - | - | -40°C ~ 105°C | - | UL94 HB | Black | 3A | - | |||
17,130 In Stock | 1 : £0.39000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.264" (6.70mm) | 0.122" (3.10mm) | - | 0.244" (6.20mm) | Square | Tin | - | Tin | Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 120°C | - | - | Black | - | - | |||
146 In Stock | 1 : £0.92000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.264" (6.70mm) | 0.111" (2.82mm) | - | 0.425" (10.80mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | - | - | Yellow | - | - | |||
431 In Stock | 1 : £1.56000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.134" (3.40mm) | - | 0.799" (20.30mm) | Square | Tin | - | Tin | - | Syndiotactic Polystyrene (SPS), Glass Filled | Board Lock, Mating Flange | -40°C ~ 85°C | - | - | Brown | - | - | |||
167 In Stock | 1 : £1.84000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | 0.264" (6.70mm) | 0.134" (3.40mm) | 0.539" (13.70mm) | 0.799" (20.30mm) | Square | Tin | - | Tin | Copper Alloy | Polyethylene Terephthalate (PET), Glass Filled | Board Guide, Mounting Flange | -40°C ~ 85°C | - | - | Black | - | - | |||
101 In Stock | 1 : £1.96000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | 0.264" (6.70mm) | 0.110" (2.79mm) | - | 0.669" (17.00mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | -40°C ~ 130°C | - | - | Black | - | - | |||
480 In Stock | 1 : £2.27000 Tray | Tray | Active | Header | Tab | 0.071" (1.80mm) | 20 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | - | - | 0.667" (16.95mm) | Square | Tin | - | Tin | - | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 12VDC | |||
0 In Stock 1,122 Marketplace Check Lead Time | 1 : £2.54000 Tube | Tube Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.110" (2.79mm) | - | 0.291" (7.40mm) | Square | Tin | - | Tin-Lead | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | - | Natural | - | - | |||
879 In Stock | 1 : £2.54000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.264" (6.70mm) | 0.130" (3.30mm) | 0.555" (14.10mm) | 0.575" (14.60mm) | Square | Tin | - | Tin | Bronze | Polybutylene Terephthalate (PBT) | Mounting Flange | - | - | - | Black | - | - | |||
5,662 In Stock | 1 : £2.68000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.268" (6.80mm) | 0.055" (1.40mm) | - | 0.244" (6.20mm) | Square | Tin | - | - | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | - | - | - | Black | - | - | |||
182 In Stock | 1 : £2.68000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.264" (6.70mm) | 0.128" (3.25mm) | - | 0.823" (20.90mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | -40°C ~ 85°C | - | - | Yellow | - | - | |||
427 In Stock | 1 : £2.95000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.264" (6.70mm) | 0.115" (2.92mm) | - | 0.846" (21.50mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 85°C | - | - | Black | - | - | |||
1,131 In Stock | 1 : £3.63000 Bulk | Bulk | Active | Header | Male Pin | - | 4 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.240" (6.10mm) | 0.161" (4.09mm) | - | 1.390" (35.30mm) | Square | Tin | 98.4µin (2.50µm) | Tin | Copper Alloy | Polyethylene Terephthalate (PET), Glass Filled | - | - | - | - | Black | - | - | |||
689 In Stock | 1 : £4.08000 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.264" (6.70mm) | 0.102" (2.60mm) | - | 0.669" (17.00mm) | Square | Tin | - | - | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 85°C | - | UL94 HB | Blue | - | 12VDC | |||
264 In Stock | 1 : £4.15000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.264" (6.70mm) | 0.114" (2.90mm) | - | 0.835" (21.21mm) | Square | Tin | - | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Board Guide, Board Lock | -40°C ~ 85°C | - | - | Yellow | - | - | |||
240 In Stock | 1 : £4.66000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | 0.264" (6.70mm) | 0.110" (2.79mm) | - | 0.669" (17.00mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | -40°C ~ 85°C | - | - | Black | - | - | |||
1,492 In Stock | 1 : £5.34000 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.264" (6.70mm) | 0.115" (2.92mm) | - | 0.846" (21.50mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 85°C | - | - | Blue | - | - | |||
23 In Stock 1,575 Marketplace | 1 : £6.96000 Box | Bulk Box | Active | Header | Male Pin | - | 8 | - | - | - | - | - | Through Hole, Right Angle | - | Detent Lock | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
4,068 In Stock | 1 : £0.97000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.264" (6.70mm) | 0.130" (3.30mm) | - | 0.252" (6.40mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | -40°C ~ 85°C | - | - | Black | - | - | |||
1,184 In Stock | 1 : £1.13000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.110" (2.80mm) | - | 0.228" (5.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Guide Pin | - | - | UL94 V-0 | Black | - | - |