Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,780 In Stock | 1 : £0.91000 Bulk | Bulk | Active | Header | Male Pin | 0.244" (6.20mm) | 4 | 2 | 0.326" (8.28mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.142" (3.60mm) | - | 0.646" (16.40mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 90°C | - | UL94 V-0 | Natural | 20A | 600V | |||
6,844 In Stock | 1 : £1.23000 Bulk | Bulk | Active | Header | Male Pin | 0.244" (6.20mm) | 6 | 2 | 0.326" (8.28mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.142" (3.60mm) | - | 0.646" (16.40mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 90°C | - | UL94 V-0 | Natural | 20A | 600V | |||
2,844 In Stock | 1 : £0.49000 Bulk | Bulk | Active | Header | Male Pin | 0.244" (6.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.142" (3.60mm) | - | 0.646" (16.40mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 90°C | - | UL94 V-0 | Natural | 20A | 600V | |||
1,596 In Stock | 1 : £0.73000 Bulk | Bulk | Active | Header | Male Pin | 0.244" (6.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.142" (3.60mm) | - | 0.646" (16.40mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 90°C | - | UL94 V-0 | Natural | 20A | 600V | |||
306 In Stock | 1 : £0.94000 Bulk | Bulk | Active | Header | Male Pin | 0.244" (6.20mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.142" (3.60mm) | - | 0.646" (16.40mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 90°C | - | UL94 V-0 | Natural | 20A | 600V | |||
6,529 In Stock | 1 : £0.98000 Bulk | Bulk | Active | Header | Male Pin | 0.244" (6.20mm) | 8 | 2 | 0.326" (8.28mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.142" (3.60mm) | - | 0.646" (16.40mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 90°C | - | UL94 V-0 | Natural | 20A | 600V | |||
2,034 In Stock | 1 : £1.41000 Bulk | Bulk | Active | Header | Male Pin | 0.244" (6.20mm) | 12 | 2 | 0.326" (8.28mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.142" (3.60mm) | - | 0.646" (16.40mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 90°C | - | UL94 V-0 | Natural | 20A | 600V | |||
0 In Stock Check Lead Time | 100 : £0.59540 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : £0.59540 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : £0.59540 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : £0.70950 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |