Headers, Male Pins

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10,695
In Stock
1 : £0.25000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
TSM-103-01-L-SV-TR
TSM-103-01-L-SV-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
10,502
In Stock
1 : £0.31000
Cut Tape (CT)
350 : £0.30831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
878980306
0878980306
CONN HEADER SMD 3POS 2.54MM
Molex
22,961
In Stock
1 : £0.37000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.098" (2.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
54201-x08-03
54201-S0803LF
CONN HEADER SMD 3POS 2.54MM
Amphenol ICC (FCI)
3,037
In Stock
1 : £0.37000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
-
-
-
-
UL94 V-0
Black
-
-
PHED-SS004G1ABONE-B300
PHED-SS004G1ABONE-B300
MALE HEADER VERTICAL SMD 4POS G/
SUPERIOR TECH
8,708
In Stock
1 : £0.24000
Cut Tape (CT)
350 : £0.14309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.197" (5.00mm)
0.197" (5.00mm)
0.098" (2.48mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
4,532
In Stock
Value Added Item
1 : £0.28000
Bulk
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-8770342x
M20-8770342
CONN HEADER SMD 3POS 2.54MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : £0.22000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.