Headers, Male Pins

Results: 4
Manufacturer
Adam TechCNC TechSullins Connector Solutions
Series
-PH2
Packaging
BagBulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
3810
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.230" (5.84mm)0.235" (5.97mm)-
Contact Length - Post
0.120" (3.05mm)-
Overall Contact Length
0.448" (11.39mm)0.453" (11.50mm)-
Insulation Height
0.098" (2.50mm)0.213" (5.40mm)
Insulation Material
Polyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
1A (AC/DC)3A3A per Contact
Voltage Rating
50VAC/DC250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3221-10-0300-00
3221-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
35,957
In Stock
1 : £0.79000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A (AC/DC)
50VAC/DC
PH2 Series
PH2-08-UA
CONN HEADER VERT 8POS 2.54MM
Adam Tech
4,826
In Stock
1 : £0.12000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PH2 Series
PH2-10-UA
CONN HEADER VERT 10POS 2.54MM
Adam Tech
13,946
In Stock
1 : £0.15000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PRPC003SAAN-RC
PRPC003SAAN-RC
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
49,476
In Stock
Value Added Item
1 : £0.33000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.