Headers, Male Pins

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid SL 70543 Series
0705430003
CONN HEADER VERT 4POS 2.54MM
Molex
55,964
In Stock
1 : £0.74000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
C-Grid SL 70553 Series
0705530003
CONN HEADER R/A 4POS 2.54MM
Molex
61,957
In Stock
1 : £0.93000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
0705510036
0705510036
CONN HEADER R/A 2POS 2.54MM
Molex
15,967
In Stock
1 : £1.20000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
C-Grid SL 70551
0705510038
CONN HEADER R/A 4POS 2.54MM
Molex
8,946
In Stock
1 : £1.72000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
C-Grid SL 70551
0705510003
CONN HEADER R/A 4POS 2.54MM
Molex
977
In Stock
1 : £0.97000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
C-Grid SL 70551
0705510073
CONN HEADER R/A 4POS 2.54MM
Molex
4,604
In Stock
1,520
Factory
1 : £0.93000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
0705550073
0705550073
CONN HEADER R/A 4POS 2.54MM
Molex
5,126
In Stock
1 : £1.59000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.