Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
977
977
CONN HEADER R/A 3POS 2MM
Keystone Electronics
6,914
In Stock
550
Factory
1 : £0.98000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
-
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
Board Guide
-
-
UL94 V-0
Natural
3A
250V
975
975
CONN HEADER VERT 3POS 2MM
Keystone Electronics
5,106
In Stock
3,170
Factory
1 : £1.00000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
-
0.118" (3.00mm)
-
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
Board Guide
-
-
UL94 V-0
Natural
3A
250V
70555-0042
0705550042
CONN HEADER R/A 8POS 2.54MM
Molex
3,550
In Stock
1 : £1.75000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
974
974
CONN HEADER SMD 3POS 2MM
Keystone Electronics
10,122
In Stock
22,000
Factory
1 : £2.66000
Cut Tape (CT)
500 : £1.86892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.280" (7.10mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
Board Guide
-
-
UL94 V-0
Natural
3A
250V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.