Headers, Male Pins

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-102-01-S-SV-TR
TSM-102-01-L-SV
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
5,199
In Stock
2,539
Factory
1 : £0.25000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-102-01-L-DV
TSM-102-01-L-DV-P-TR
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
1,365
In Stock
1,400
Factory
1 : £0.60000
Cut Tape (CT)
200 : £0.56205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
MFG_G125-MH12605L1
G125-MH12605L1P
CONN HEADER R/A 26POS 1.25MM
Harwin Inc.
1,478
In Stock
1 : £10.72000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
26
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
M20-877xx42x
M20-8770242
CONN HEADER SMD 2POS 2.54MM
Harwin Inc.
3,228
In Stock
1 : £0.15000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
P(B,C)C02SAAN
PBC02SAAN
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
40,649
In Stock
Value Added Item
1 : £0.30000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
EHF-120-01-F-D-SM-TR
EHF-120-01-F-D-SM
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
66
In Stock
364
Factory
1 : £4.11000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.325" (8.25mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 125°C
-
-
Black
1.75A
-
IPL1-102-02-L-S-K-TR
IPL1-102-02-L-S-K-TR
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
58
In Stock
1 : £2.19000
Cut Tape (CT)
400 : £1.42368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
TSM-103-01-L-SV-TR
TSM-103-01-F-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
392
In Stock
1 : £0.39000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-106-01-SM-DV
TSM-108-01-F-DV
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
40
In Stock
478
Factory
1 : £1.55000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-110-01-F-DV
CONN HEADER SMD 20POS 2.54MM
Samtec Inc.
93
In Stock
443
Factory
1 : £1.65000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
36
In Stock
1 : £8.70000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
84 (80 + 4 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.490" (12.44mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-107-02-x-DV-006
TSM-107-02-L-DV-006
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
0
In Stock
449
Factory
Check Lead Time
1 : £1.44000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
13
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.320" (8.13mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
MFG_G125-MH11205L1
G125-MH11205L1P
CONN HEADER R/A 12POS 1.25MM
Harwin Inc.
1
In Stock
1 : £7.47000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
12
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.