Headers, Male Pins

Results: 6
Manufacturer
Amphenol ICC (FCI)MolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
BERGSTIK® IIKK254, 6373Mini-Fit Max 212520MTA-100SL 70543WR-PHD
Packaging
BagBulkTrayTube
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
2356
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)0.240" (6.10mm)0.295" (7.49mm)-
Contact Length - Post
0.095" (2.41mm)0.118" (3.00mm)0.130" (3.30mm)0.140" (3.56mm)0.144" (3.66mm)
Overall Contact Length
0.425" (10.80mm)0.454" (11.54mm)0.470" (11.94mm)0.535" (13.59mm)0.560" (14.22mm)-
Insulation Height
0.100" (2.54mm)0.305" (7.75mm)0.322" (8.18mm)0.465" (11.80mm)0.535" (13.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA6T), Nylon 6TPolyester, Glass FilledThermoplastic
Features
-Board Guide
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A3A per Contact20A per Contact-Varies by Wire Gauge
Voltage Rating
250V250VAC600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
62,791
In Stock
1 : £0.10000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
640456-5, 640454-5
640456-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
44,508
In Stock
1 : £0.26000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
22-11-2032
0022112032
CONN HEADER VERT 3POS 2.54MM
Molex
7,884
In Stock
1 : £0.45000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Gold
20.0µin (0.51µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
C-Grid SL 70543
0705430001
CONN HEADER VERT 2POS 2.54MM
Molex
32,848
In Stock
1 : £0.69000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
2125201010
2125201006
MINI-FIT MAX 6CKT HDR VERT
Molex
1,498
In Stock
1 : £2.00000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.144" (3.66mm)
-
0.535" (13.60mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
20A per Contact
600VAC/DC
68000-xx-Positions-Tin
68000-406HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £0.19000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.