Headers, Male Pins

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1724480004
1724480004
CONN HEADER R/A 4POS 4.2MM
Molex
4,713
In Stock
1 : £0.73000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
0768250002
0768250002
CONN HEADER R/A 2POS
Molex
13,081
In Stock
1 : £0.96000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.572" (14.53mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
1724480008
1724480008
CONN HEADER R/A 8POS 4.2MM
Molex
3,902
In Stock
1 : £1.18000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
Mini-Fit Jr 5569 2 Position Natural
0039301020
CONN HEADER R/A 2POS
Molex
17,149
In Stock
1 : £0.43000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
1724480006
1724480006
CONN HEADER R/A 6POS 4.2MM
Molex
591
In Stock
1 : £0.78000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.