Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
772 In Stock | 1 : £1.92000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.110" (2.79mm) | - | 0.350" (8.89mm) | Square | Gold | 8.00µin (0.203µm) | Tin | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -55°C ~ 85°C | - | UL94 V-0 | Black | 1A | 200V | |||
60 In Stock | 1 : £1.97000 Bulk | Bulk | Active | Header | Male Pin | 0.087" (2.20mm) | 28 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.126" (3.20mm) | - | 0.925" (23.50mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Mounting Flange | -40°C ~ 85°C | - | - | Gray | 3A | - |