Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH2 Series
CONN HEADER VERT 16POS 2MM
Adam Tech
5,308
In Stock
1 : £0.24000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
BF050-16-A-B-0200-0300-L-G
16POS, 2MM PITCH PIN HDR, DIL, T
GCT
2,116
In Stock
1 : £0.26000
Box
Box
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.079" (2.00mm)
0.118" (3.00mm)
0.276" (7.00mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A per Contact
250VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.