Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)Harwin Inc.MolexSamtec Inc.
Series
10114829FTSHGeckoGecko SLMicro-Lock PLUS 505567
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)
Number of Positions
461434
Number of Rows
12
Row Spacing - Mating
0.049" (1.25mm)0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockLatch LockLocking RampPush-PullThreaded
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.091" (2.30mm)0.130" (3.30mm)-
Insulation Height
0.099" (2.51mm)0.154" (3.90mm)0.165" (4.20mm)0.193" (4.90mm)0.219" (5.56mm)
Contact Shape
CircularRectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)10.0µin (0.25µm)39.4µin (1.00µm)-
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Board LockKeying ShroudMating Flange, Mounting Flange, Pick and PlacePick and PlacePick and Place, Solder Retention
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackGreenNatural
Current Rating (Amps)
1A2A2A per Contact3.4A per ContactVaries by Wire Gauge
Voltage Rating
50VAC/DC125V250V450V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5055670x71
5055670471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
65,190
In Stock
1 : £0.77000
Cut Tape (CT)
1,200 : £0.34922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.154" (3.90mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
FTSH-107-0x-x-DV-K-(P)
FTSH-107-01-L-DV-K
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
1,882
In Stock
3,120
Factory
1 : £2.89000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
MFG_G125-MH10605L1
G125-MH10605L1P
CONN HEADER R/A 6POS 1.25MM
Harwin Inc.
1,079
In Stock
1 : £8.17000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
2,015
In Stock
1 : £0.45000
Cut Tape (CT)
700 : £0.19337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
G125-MS13405M2P
G125-MS13405M2P
CONN HEADER SMD 34POS 1.25MM
Harwin Inc.
90
In Stock
1 : £15.43000
Bulk
Bulk
Active
Header
Male Pin
0.049" (1.25mm)
34
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
450V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.