Headers, Male Pins

Results: 2
Manufacturer
Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-MTA-100
Packaging
BulkTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
610
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.295" (7.49mm)
Contact Length - Post
0.140" (3.56mm)-
Overall Contact Length
0.535" (13.59mm)-
Insulation Height
0.039" (1.00mm)0.305" (7.75mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA9T), Nylon 9TThermoplastic
Features
-Board Guide
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Insulation Color
-Natural
Current Rating (Amps)
1AVaries by Wire Gauge
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-6, 640454-6
640456-6
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
77,727
In Stock
1 : £0.29000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
GRPB052VWQP-RC
GRPB052VWQP-RC
CONN HEADER SMD 10POS 1.27MM
Sullins Connector Solutions
13,712
In Stock
1 : £0.81000
Tube
-
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Board Guide
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.