Headers, Male Pins

Results: 3
Manufacturer
MolexWürth Elektronik
Series
KK250, 5045Micro-Fit 3.0 43045WR-WTB
Packaging
BagBulkTray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
610
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.295" (7.49mm)-
Contact Length - Post
0.125" (3.18mm)0.134" (3.40mm)
Overall Contact Length
0.559" (14.20mm)0.587" (14.90mm)-
Insulation Height
0.390" (9.91mm)0.453" (11.50mm)0.461" (11.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
13.8µin (0.35µm)60.0µin (1.52µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BeigeBlackNatural
Current Rating (Amps)
3A8A-
Voltage Rating
250VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430451027
0430451027
CONN HEADER VERT 10POS 3MM
Molex
43,279
In Stock
1 : £1.16000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
22-11-1061
0022111061
CONN HEADER VERT 6POS 2.5MM
Molex
28,600
In Stock
1 : £1.49000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.134" (3.40mm)
0.559" (14.20mm)
0.461" (11.70mm)
Square
Gold
13.8µin (0.35µm)
-
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
61900611121
61900611121
WR-WTB WIRE-TO-BOARD CONNECTORS
Würth Elektronik
1,000
In Stock
1 : £0.49000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Push-Pull
-
0.134" (3.40mm)
0.587" (14.90mm)
0.453" (11.50mm)
Square
Tin
-
-
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.