Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF3A-2P-2DSA
CONN HEADER VERT 2POS 2MM
Hirose Electric Co Ltd
64,901
In Stock
1 : £0.12000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
0.299" (7.60mm)
0.197" (5.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
3A
-
DF3A-4P-2DSA
CONN HEADER VERT 4POS 2MM
Hirose Electric Co Ltd
33,308
In Stock
1 : £0.18000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
0.299" (7.60mm)
0.197" (5.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
DF3A-5P-2DSA
CONN HEADER VERT 5POS 2MM
Hirose Electric Co Ltd
6,479
In Stock
1 : £0.18000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
0.299" (7.60mm)
0.197" (5.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.