Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
T1M-02-F-SH-L-K
T1M-02-F-SH-L
CONN HEADER SMD R/A 2POS 1MM
Samtec Inc.
1,392
In Stock
950
Factory
1 : £2.19000
Strip
Strip
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.181" (4.60mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 85°C
-
UL94 V-0
Natural
2.2A per Contact
250VAC, 353VDC
T1M-04-F-SH-L
T1M-04-F-SH-L
CONN HEADER SMD R/A 4POS 1MM
Samtec Inc.
1,472
In Stock
1 : £2.28000
Cut Tape (CT)
950 : £1.40366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.181" (4.60mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 85°C
-
UL94 V-0
Natural
2.2A per Contact
250VAC, 353VDC
T1M Series
T1M-05-F-SH-L
CONN HEADER SMD R/A 5POS 1MM
Samtec Inc.
913
In Stock
950
Factory
1 : £2.31000
Cut Tape (CT)
950 : £1.42572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.181" (4.60mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 85°C
-
UL94 V-0
Natural
2.2A per Contact
250VAC, 353VDC
T1M-06-F-SH-L
T1M-06-F-SH-L
CONN HEADER SMD R/A 6POS 1MM
Samtec Inc.
1,829
In Stock
1 : £2.36000
Cut Tape (CT)
950 : £1.44776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.181" (4.60mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 85°C
-
UL94 V-0
Natural
2.2A per Contact
250VAC, 353VDC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.