Handles

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Height
Length - Center to Center
Thread/Screw/Hole Size
Material
Mounting Type
RG-1P.100.84
HANDLE THERMOPLAS MTG CTR 3.937"
Davies Molding, LLC
331
In Stock
1 : £9.28000
Bulk
Bulk
Active
Instrumentation
1.299" (33.00mm)
3.937" (100.00mm)
M5
Thermoplastic
Screw Holes, Front
0862
HANDLE POLYAMIDE MTG CTR 4.803"
Essentra Access Solutions
178
In Stock
1 : £2.74000
Bulk
Bulk
Active
Instrumentation
1.575" (40.00mm)
4.803" (122.00mm)
-
Polyamide
Screw Holes, Back
Showing
of 2

Handles


Handles are supplementary parts that are designed to be added to objects to aid in lifting, pulling, carrying, and moving of the object to which they are attached. Handles come in various types such as drawer, flat folding, hinged ends, inset, and rotating. They are available with heights ranging from 0.190” to 6.500” and lengths of 0.750” to 24.000”. The typical materials for handles are ABS, aluminum, brass, nylon, phenolic, plastic, polyamide, polycarbonate, polypropylene, PVC, stainless steel, steel, styrene, thermoplastic, and vinyl.