Grabbers, Hooks

Results: 2
Manufacturer
Adafruit Industries LLCE-Z-Hook
Series
-E-Z-MICRO-HOOK™
Hook Type
Grabber, PincerGrabber, Pincer - SMD
Hook, Pincer Opening
0.050" (1.27mm)-
Features
Plunger StylePlunger Style, Spring Loaded
Length
2.250" (57.15mm) 2 1/4"-
Length - Barrel
1.250" (31.75mm)-
Termination
0.025" (0.64mm) Square Pins (2)-
Quantity
6 Pieces10 Pieces
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Hook Type
Hook, Pincer Opening
Features
Length
Length - Barrel
Temperature Range
Termination
Color
Quantity
For Use With/Related Products
XKM-S
XKM-S
MICRO-HOOK MULT 0.025" SQ SET/10
E-Z-Hook
195
In Stock
1 : £24.35000
Bulk
Bulk
Active
Micro
Grabber, Pincer
0.050" (1.27mm)
Plunger Style
2.250" (57.15mm) 2 1/4"
1.250" (31.75mm)
-
0.025" (0.64mm) Square Pins (2)
Multiple
10 Pieces
-
4322
4322
MICRO PINCER SMD MULT COLOR
Adafruit Industries LLC
37
In Stock
1 : £2.68000
Bulk
-
Bulk
Active
Micro
Grabber, Pincer - SMD
-
Plunger Style, Spring Loaded
-
-
-
-
Multiple
6 Pieces
-
Showing
of 2

Grabbers, Hooks


Grabber and hook style test clip products are used to make temporary electrical connections, commonly using a J or hook-shaped contact that makes electrical contact with a conductor while also providing mechanical attachment under spring tension. They are generally better adapted to gripping small conductors than alligator test clips, though they also tend to be more fragile and susceptible to damage. Products designed to be directly attached to a test lead as well as those which terminate in a connector of some style are included.