Gateways, Routers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
2702257
2702257
TC EXTENDER PT-IQ-1S
Phoenix Contact
2
In Stock
1 : £142.98000
Bulk
Bulk
Active
Modem
-
-
General Purpose
Ethernet
-
-
-
Power Supply Not Included
2702258
2702258
TC EXTENDER PT-IQ-2S
Phoenix Contact
0
In Stock
Check Lead Time
1 : £154.10000
Bulk
Bulk
Active
Modem
-
-
General Purpose
Ethernet
-
-
-
Power Supply Not Included
TC CLOUD CLIENT 1002-TX/TX
2702885
TC CLOUD CLIENT 1002-TX/TX
Phoenix Contact
0
In Stock
Check Lead Time
1 : £469.70000
Bulk
Bulk
Active
Gateway
ARP, DHCP, FTP, HTTP, PING (ICMP), SMTP, SNMP V1, TCP/IP, UDP/IP
150Hz ~ 80MHz, 80MHz ~ 3GHz
General Purpose
Ethernet, RJ45
-
-
-
Power Supply Not Included
1234353
1234353
INTERCONNECT MISC
Phoenix Contact
0
In Stock
Check Lead Time
1 : £703.82000
Bulk
Bulk
Active
Router
EDGE, GPRS, HSPA, LTE, UMTS
2.4GHz ~ 5GHz
LTE
Ethernet, RS-232, RS-485
-
-
150Mbps
IP20
Showing
of 4

Gateways, Routers


A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.