Gates and Inverters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TLC074IN
IC GATE OR 4CH 2-INP 14DIP
Texas Instruments
0
In Stock
350,309
Marketplace
Check Lead Time
1 : £0.47000
Tube
696 : £0.31911
Bulk
Bulk
Tube
Active
OR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
TLC074IN
IC GATE NOR 4CH 2-INP 14DIP
Texas Instruments
4,216
In Stock
26,620
Marketplace
1 : £0.50000
Tube
648 : £0.34137
Bulk
Bulk
Tube
Active
NOR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
TLC074IN
IC GATE NOR 3CH 3-INP 14DIP
Texas Instruments
4,531
In Stock
1 : £0.53000
Tube
Tube
Active
NOR Gate
3
3
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.