Gates and Inverters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,706 In Stock 37,175 Marketplace | 1 : £0.39000 Cut Tape (CT) 2,500 : £0.17358 Tape & Reel (TR) 1,385 : £0.17556 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | 1mA, 20mA | 0.8V | 2V | 5.6ns @ 5V, - | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
20,791 In Stock 10,038 Marketplace | 1 : £0.42000 Cut Tape (CT) 2,500 : £0.16160 Tape & Reel (TR) 1,463 : £0.16758 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XOR (Exclusive OR) | 4 | 2 | - | 4.75V ~ 5.25V | 400µA, 8mA | 0.8V | 2V | 30ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |