Gates and Inverters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SN74AUP2G240DCUR
SN74LVC2G32DCUR
IC GATE OR 2CH 2-INP 8VSSOP
Texas Instruments
15,126
In Stock
446,898
Marketplace
1 : £0.25000
Cut Tape (CT)
3,000 : £0.10474
Tape & Reel (TR)
1,831 : £0.12333
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
OR Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
SC70-5
SN74LVC1G04DCKR
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
105,748
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SN74AUP2G240DCUR
SN74LVC2G08QDCURQ1
IC GATE AND 2CH 2-INP 8VSSOP
Texas Instruments
5,015
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.15601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.8ns @ 5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.