Gate Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MXHV9910B
LF2190NTR
IC GATE DRVR HALF-BRIDGE 8SOIC
Littelfuse Inc.
10,208
In Stock
5,000
Factory
1 : £2.41000
Cut Tape (CT)
2,500 : £0.71299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, MOSFET (N-Channel)
10V ~ 20V
0.8V, 2.5V
4.5A, 4.5A
Non-Inverting
600 V
25ns, 20ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8,375
In Stock
1 : £5.53000
Cut Tape (CT)
2,500 : £3.17196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
MOSFET (N-Channel)
5V ~ 26V
0.6V, 2V
-
Non-Inverting
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.