Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,993 In Stock | 1 : £0.74000 Cut Tape (CT) 3,000 : £0.31364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 12.7V ~ 20V | 1.2V, 1.9V | 2.6A, 2.6A | Non-Inverting | 5ns, 5ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6-3 | ||
4,849 In Stock | 1 : £0.88000 Cut Tape (CT) 2,500 : £0.42522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, MOSFET (N-Channel) | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | 7ns, 6ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,731 In Stock | 1 : £1.01000 Cut Tape (CT) 3,000 : £0.49208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 10V ~ 32V | 1.2V, 2.2V | 2.5A, 5A | Non-Inverting | 15ns, 7ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 |