Gate Drivers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23-6-1
IRS10752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
14,146
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.30051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
MOSFET (N-Channel)
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
100 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
11,132
In Stock
1 : £0.72000
Cut Tape (CT)
3,000 : £0.33755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
MOSFET (N-Channel)
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
3,018
In Stock
1 : £1.03000
Cut Tape (CT)
2,500 : £0.50420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, MOSFET (N-Channel)
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
13-TFLGA
2EDF7275KXUMA1
IC GATE DRVR HALF-BRIDG TFLGA-13
Infineon Technologies
10,767
In Stock
1 : £2.18000
Cut Tape (CT)
4,000 : £1.12782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel, P-Channel)
20V
-, 1.65V
4A, 8A
Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 125°C (TA)
Surface Mount
13-TFLGA
PG-TFLGA-13-1
6EDL04N02PRXUMA1
6EDL04N02PRXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
15,551
In Stock
1 : £2.62000
Cut Tape (CT)
3,000 : £1.27844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, MOSFET (N-Channel, P-Channel)
10V ~ 17.5V
1.1V, 1.7V
-
Non-Inverting
200 V
60ns, 26ns
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
IR21271STRPBF
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
3,844
In Stock
1 : £0.94000
Cut Tape (CT)
2,500 : £0.45284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, MOSFET (N-Channel)
9V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
600 V
80ns, 40ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-PD-DSO
2ED24427N01FXUMA1
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
0
In Stock
1 : £5.80000
Cut Tape (CT)
2,500 : £3.16599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel)
5V ~ 20V
0.8V, 2.5V
10A, 10A
Non-Inverting
-
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-DSO-8-900
Showing
of 7

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.