Gas Discharge Tube Arresters (GDT)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - DC Spark Over (Nom) | Impulse Discharge Current (8/20µs) | Tolerance | Number of Poles | Fail Short | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : £155.66000 Box | - | Box | Active | 24 V | 5000A (5kA) | - | 2 | No | Panel Mount | Cylinder, Threaded | ||
5 In Stock | 1 : £59.99000 Box | - | Box | Active | 240 V | 5000A (5kA) | - | 3 | No | DIN Rail | Module, Terminal Block | ||
5 In Stock | 1 : £45.95000 Bulk | - | Bulk | Active | 240 V | 2500A (2.5kA) | - | 3 | No | DIN Rail | Module, Terminal Block | ||
0 In Stock | 25 : £12.63080 Bulk | - | Bulk | Obsolete | 150 V | 2500A (2.5kA) | ±15% | - | - | DIN Rail | Module | ||
0 In Stock | 25 : £20.68440 Bulk | - | Bulk | Obsolete | 48 V | - | ±10% | - | - | DIN Rail | Module | ||
0 In Stock | 25 : £22.67800 Bulk | - | Bulk | Obsolete | 24 V | - | ±10% | - | - | DIN Rail | Module | ||
0 In Stock | 25 : £23.05080 Bulk | - | Bulk | Obsolete | 24 V | - | - | - | - | DIN Rail | Module | ||
0 In Stock | 1 : £23.68000 Bulk | - | Bulk | Obsolete | 24 V | - | - | - | - | DIN Rail | Module | ||
0 In Stock | 1 : £422.56000 Bulk | - | Bulk | Obsolete | 230 V | 35000A (35kA) (10/350µs) | - | 3 | - | DIN Rail | Module | ||
0 In Stock | 1 : £474.31000 Bulk | - | Bulk | Obsolete | 230 V | 50000A (50kA) (10/350µs) | - | 3 | - | DIN Rail | Module | ||
0 In Stock | 1 : £584.75000 Bulk | - | Bulk | Obsolete | 230 V | 50000A (50kA) (10/350µs) | - | 3 | - | DIN Rail | Module | ||
0 In Stock | 1 : £584.75000 Bulk | - | Bulk | Obsolete | 230 V | 50000A (50kA) (10/350µs) | - | 3 | - | DIN Rail | Module |