Results: 0
Manufacturer
Analog Technologies, Inc.Bourns Inc.Eaton - Bussmann Electrical DivisionEndress+HauserEPCOS - TDK ElectronicsHuber+Suhner, Inc.L-comLittelfuse Inc.Lumex Opto/Components Inc.Mitsubishi Materials U.S.A. CorporationPhoenix ContactRadiall USA, Inc.RosenbergerSolaHD
Series
-*15401669180020032015201720192020T20272027-A
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Voltage - DC Spark Over (Nom)
24 V28 V48 V60 V70 V72 V75 V80 V90 V100 V110 V120 V
Impulse Discharge Current (8/20µs)
150A250A300A500A1000A (1kA)1500A (1.5kA)2000A (2kA)2500A (2.5kA)3000A (3kA)4000A (4kA)5000A (5kA)7000A (7kA)
Tolerance
-15%, +20%-15%, +25%-12%, +15%-10%, +20%±10%±12%±15%±20%±25%±30%±33%±500V-
Number of Poles
12345
Fail Short
-NoYes
Mounting Type
-Chassis MountChassis, Stud MountDIN RailFree Hanging (In-Line)HolderPanel MountSurface MountSurface Mount HorizontalSurface Mount VerticalThreadedThrough HoleUser Defined
Package / Case
2-SMD2-SMD Cylinder Square End2-SMD, No Lead2-SMD, Square End Block3-SMD Cylinder Square End0805 (2012 Metric)1206 (3216 Metric)1812 (4532 Metric)-AxialAxial CylinderAxial Cylinder, 3 Lead (Radial Bend)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.