Fuses

Results: 128
Stocking Options
Environmental Options
Media
Marketplace Product
128Results
Applied FiltersRemove All

Showing
of 128
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
5,614
In Stock
1 : £0.39000
Cut Tape (CT)
5,000 : £0.14846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0028
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
12,525
In Stock
1 : £0.44000
Cut Tape (CT)
1,000 : £0.19935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.2275
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
20,071
In Stock
1 : £0.51000
Cut Tape (CT)
1,000 : £0.22792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0805 (2012 Metric)
50A
9.0E-4
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
41,976
In Stock
1 : £0.19000
Cut Tape (CT)
1,000 : £0.10149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0227
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
33,335
In Stock
1 : £0.21000
Cut Tape (CT)
5,000 : £0.08149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0028
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
17,890
In Stock
1 : £0.21000
Cut Tape (CT)
5,000 : £0.08125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0403
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
2,585
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.08149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0101
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
2,238
In Stock
1 : £0.25000
Cut Tape (CT)
1,000 : £0.11379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0059
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
5,092
In Stock
1 : £0.25000
Cut Tape (CT)
1,000 : £0.11449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.2275
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
10,312
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.09956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
9.0E-4
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
38,073
In Stock
1 : £0.27000
Cut Tape (CT)
1,000 : £0.14436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0028
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
15,351
In Stock
1 : £0.31000
Cut Tape (CT)
1,000 : £0.16015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
9.0E-4
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
22,215
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.19016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0403
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
20,262
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.19016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0059
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
2,208
In Stock
1 : £0.35000
Cut Tape (CT)
1,000 : £0.15794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0402 (1005 Metric)
50A
9.0E-4
UL
-55°C ~ 125°C
-
0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm)
2,088
In Stock
1 : £0.39000
Cut Tape (CT)
5,000 : £0.14819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0101
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
1,049
In Stock
1 : £0.39000
Cut Tape (CT)
5,000 : £0.15527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0805 (2012 Metric)
50A
9.0E-4
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
24,702
In Stock
1 : £0.44000
Cut Tape (CT)
1,000 : £0.24079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
63 V
Fast Blow
1206 (3216 Metric)
50A
0.2275
UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
39,345
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.20442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0101
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
26,812
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.21475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0227
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
4,331
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.27834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
Fast Blow
1206 (3216 Metric)
50A
0.0102
IEC, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
2,908
In Stock
1 : £0.67000
Cut Tape (CT)
1,000 : £0.30399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
63 V
Fast Blow
1206 (3216 Metric)
50A
0.516
UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
11,318
In Stock
1 : £0.19000
Cut Tape (CT)
1,000 : £0.09404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0039
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
13,783
In Stock
1 : £0.25000
Cut Tape (CT)
1,000 : £0.11449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0403
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
2,699
In Stock
1 : £0.25000
Cut Tape (CT)
1,000 : £0.11449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.025
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
Showing
of 128

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.