Fuses

Results: 47
Stocking Options
Environmental Options
Media
Exclude
47Results
Applied FiltersRemove All

Showing
of 47
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
3AG SERIES
FUSE GLASS 8A 250VAC 3AB 3AG
Bel Fuse Inc.
1,113
In Stock
1 : £0.69000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
8 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
184.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 500MA 250VAC 3AB 3AG
Bel Fuse Inc.
3,746
In Stock
1 : £0.28000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
500 mA
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
0.14
CE, CSA, cURus
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 2.5A 250VAC 3AB 3AG
Bel Fuse Inc.
1,102
In Stock
1 : £0.28000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2.5 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
12.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 750MA 250VAC 3AB 3AG
Bel Fuse Inc.
3,977
In Stock
1 : £0.29000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
750 mA
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
0.19
CE, CSA, cULus
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 6A 250VAC 3AB 3AG
Bel Fuse Inc.
3,104
In Stock
1 : £0.43000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
6 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
107.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 3A 250VAC 3AB 3AG
Bel Fuse Inc.
5,692
In Stock
1 : £0.64000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
21.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 5A 250VAC 3AB 3AG
Bel Fuse Inc.
4,025
In Stock
1 : £0.63000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
5 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
63.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 7A 250VAC 3AB 3AG
Bel Fuse Inc.
3,354
In Stock
1 : £0.64000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
7 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
141.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 2A 250VAC 3AB 3AG
Bel Fuse Inc.
1,445
In Stock
1 : £0.64000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
7.2
CE, CSA, cULus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 1A 250VAC 3AB 3AG
Bel Fuse Inc.
1,742
In Stock
1 : £0.71000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
1.4
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 15A 125VAC 3AB 3AG
Bel Fuse Inc.
1,138
In Stock
1 : £0.71000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
15 A
125 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
10kA
845.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 1.25A 250VAC 3AB 3AG
Bel Fuse Inc.
128
In Stock
1 : £0.29000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1.25 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
2.4
CE, CSA, cULus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 3.5A 250VAC 3AB 3AG
Bel Fuse Inc.
921
In Stock
1 : £0.63000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.5 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
28.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 10A 250VAC 3AB 3AG
Bel Fuse Inc.
966
In Stock
1 : £0.64000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
316.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 4A 250VAC 3AB 3AG
Bel Fuse Inc.
940
In Stock
1 : £0.63000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
4 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
36.0
CE, CSA, cULus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 12A 125VAC 3AB 3AG
Bel Fuse Inc.
708
In Stock
1 : £0.71000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
12 A
125 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
10kA
501.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 1.6A 250VAC 3AB 3AG
Bel Fuse Inc.
480
In Stock
1 : £0.25000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1.6 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
4.2
CE, CSA, cULus, PSE
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 100MA 250VAC 3AB 3AG
Bel Fuse Inc.
0
In Stock
1,000 : £0.07555
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
100 mA
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
0.002
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 125MA 250VAC 3AB 3AG
Bel Fuse Inc.
0
In Stock
1,000 : £0.07555
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
125 mA
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
0.004
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 200MA 250VAC 3AB 3AG
Bel Fuse Inc.
0
In Stock
1,000 : £0.07555
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
200 mA
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
0.014
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 250MA 250VAC 3AB 3AG
Bel Fuse Inc.
0
In Stock
1,000 : £0.07555
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
250 mA
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
0.025
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 375MA 250VAC 3AB 3AG
Bel Fuse Inc.
0
In Stock
1,000 : £0.07555
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
375 mA
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
0.07
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 500MA 250VAC 3AB 3AG
Bel Fuse Inc.
0
In Stock
1,000 : £0.07555
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
500 mA
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
0.14
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 750MA 250VAC 3AB 3AG
Bel Fuse Inc.
0
In Stock
1,000 : £0.07555
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
750 mA
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
0.75
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
3AG SERIES
FUSE GLASS 1A 250VAC 3AB 3AG
Bel Fuse Inc.
0
In Stock
1,000 : £0.07555
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
1 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
1.43
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Showing
of 47

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.