Fuses

Results: 32
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
466 Series
0466.250NR
FUSE BRD MT 250MA 125VAC/VDC
Littelfuse Inc.
68,628
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.001
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.125NRHF
FUSE BRD MT 125MA 125VAC/VDC
Littelfuse Inc.
13,250
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
125 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
4.0E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466001.NR
FUSE BRD MNT 1A 63VAC 63VDC 1206
Littelfuse Inc.
23,025
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.0423
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.375NR
FUSE BRD MT 375MA 125VAC/VDC
Littelfuse Inc.
16,323
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.0028
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466002.NR
FUSE BRD MNT 2A 63VAC 63VDC 1206
Littelfuse Inc.
9,668
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.2326
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466005.NR
FUSE BRD MNT 5A 32VAC 32VDC 1206
Littelfuse Inc.
15,011
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
1.6
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.750NR
FUSE BOARD MOUNT 750MA 63VAC/VDC
Littelfuse Inc.
13,541
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.0276
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.200NRHF
FUSE BRD MT 200MA 125VAC/VDC
Littelfuse Inc.
31,150
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
5.5E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.500NRHF
FUSE BOARD MOUNT 500MA 63VAC/VDC
Littelfuse Inc.
16,629
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.006
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.500NR
FUSE BOARD MOUNT 500MA 63VAC/VDC
Littelfuse Inc.
6,366
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.006
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.125NR
FUSE BRD MT 125MA 125VAC/VDC
Littelfuse Inc.
5,624
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
125 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
4.0E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.750NRHF
FUSE BOARD MOUNT 750MA 63VAC/VDC
Littelfuse Inc.
5,094
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.0276
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466003.NR
FUSE BRD MNT 3A 32VAC 32VDC 1206
Littelfuse Inc.
4,960
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
0.576
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
04661.25NR
FUSE BOARD MOUNT 1.25A 63VAC/VDC
Littelfuse Inc.
4,503
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.064
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
046601.5NRHF
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Littelfuse Inc.
9,690
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.1103
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466004.NR
FUSE BRD MNT 4A 32VAC 32VDC 1206
Littelfuse Inc.
14,600
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
1.024
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
04661.75NR
FUSE BOARD MOUNT 1.75A 63VAC/VDC
Littelfuse Inc.
11,577
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.75 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.1835
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.200NR
FUSE BRD MT 200MA 125VAC/VDC
Littelfuse Inc.
21,300
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
5.5E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
04661.25NRHF
FUSE BOARD MOUNT 1.25A 63VAC/VDC
Littelfuse Inc.
7,853
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.064
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466001.NRHF
FUSE BRD MNT 1A 63VAC 63VDC 1206
Littelfuse Inc.
6,640
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.0423
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
046602.5NR
FUSE BRD MT 2.5A 32VAC/VDC 1206
Littelfuse Inc.
4,542
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
0.3516
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466003.NRHF
FUSE BRD MNT 3A 32VAC 32VDC 1206
Littelfuse Inc.
1,508
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
0.576
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466005.NRHF
FUSE BRD MNT 5A 32VAC 32VDC 1206
Littelfuse Inc.
9,115
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
2.5
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.375NRHF
FUSE BRD MT 375MA 125VAC/VDC
Littelfuse Inc.
6,455
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.0028
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.250NRHF
FUSE BRD MT 250MA 125VAC/VDC
Littelfuse Inc.
4,986
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.27766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.001
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Showing
of 32

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.