Fuses

Results: 63
Stocking Options
Environmental Options
Media
Marketplace Product
63Results
Applied FiltersRemove All

Showing
of 63
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
453 Series
0453002.MR
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Littelfuse Inc.
4,620
In Stock
1 : £1.10000
Cut Tape (CT)
1,000 : £0.50265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.53
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453003.MR
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Littelfuse Inc.
7,190
In Stock
1 : £1.17000
Cut Tape (CT)
1,000 : £0.50265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
1.65
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453015.MR
FUSE BRD MNT 15A 65VAC 65VDC SMD
Littelfuse Inc.
660
In Stock
1 : £1.71000
Cut Tape (CT)
1,000 : £0.76241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
65 V
65 V
Fast Blow
2-SMD, Square End Block
50A
97.82
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453010.MR
FUSE BRD MNT 10A 125VAC/VDC 2SMD
Littelfuse Inc.
2,802
In Stock
1 : £1.82000
Cut Tape (CT)
1,000 : £0.76241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
35A AC, 50A DC
26.46
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453.062MR
FUSE BRD MNT 62MA 125VAC/VDC SMD
Littelfuse Inc.
261
In Stock
1 : £2.39000
Cut Tape (CT)
1,000 : £1.06516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
62 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
1.9E-4
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
045301.5MR
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Littelfuse Inc.
1,398
In Stock
1 : £1.05000
Cut Tape (CT)
1,000 : £0.47605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.853
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453.750MR
FUSE BRD MT 750MA 125VAC/VDC SMD
Littelfuse Inc.
5,042
In Stock
1 : £1.10000
Cut Tape (CT)
1,000 : £0.50092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.185
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
04531.25MR
FUSE BRD MT 1.25A 125VAC/VDC SMD
Littelfuse Inc.
1,420
In Stock
1 : £1.10000
Cut Tape (CT)
1,000 : £0.47605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.664
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453.315MR
FUSE BRD MT 315MA 125VAC/VDC SMD
Littelfuse Inc.
1,388
In Stock
1,000
Factory
1 : £1.10000
Cut Tape (CT)
1,000 : £0.50092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
315 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0311
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453004.MR
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Littelfuse Inc.
1,317
In Stock
1 : £1.10000
Cut Tape (CT)
1,000 : £0.50092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
3.152
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453.375MR
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
1,528
In Stock
1 : £1.11000
Cut Tape (CT)
1,000 : £0.50648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0425
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453007.MR
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Littelfuse Inc.
1,419
In Stock
1 : £1.11000
Cut Tape (CT)
1,000 : £0.50648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
10.32
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453008.MR
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Littelfuse Inc.
1,656
In Stock
1 : £1.13000
Cut Tape (CT)
1,000 : £0.50265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
20.23
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453.500MR
FUSE BRD MT 500MA 125VAC/VDC SMD
Littelfuse Inc.
1,414
In Stock
1 : £1.13000
Cut Tape (CT)
1,000 : £0.50265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0795
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
045302.5MR
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Littelfuse Inc.
1,270
In Stock
1 : £1.13000
Cut Tape (CT)
1,000 : £0.50265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
1.029
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
045306.3MR
FUSE BRD MNT 6.3A 125VAC/VDC SMD
Littelfuse Inc.
1,127
In Stock
1 : £1.13000
Cut Tape (CT)
1,000 : £0.50265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
9.17
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453.250MR
FUSE BRD MT 250MA 125VAC/VDC SMD
Littelfuse Inc.
927
In Stock
1 : £1.13000
Cut Tape (CT)
1,000 : £0.50265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0158
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
045303.5MR
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Littelfuse Inc.
6,749
In Stock
1 : £1.17000
Cut Tape (CT)
1,000 : £0.47605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
2.469
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453005.MR
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Littelfuse Inc.
5,366
In Stock
1 : £1.17000
Cut Tape (CT)
1,000 : £0.47605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
5.566
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453001.MR
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Littelfuse Inc.
4,787
In Stock
1 : £1.17000
Cut Tape (CT)
1,000 : £0.50265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.459
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
04533.15MR
FUSE BRD MT 3.15A 125VAC/VDC SMD
Littelfuse Inc.
392
In Stock
1 : £1.17000
Cut Tape (CT)
1,000 : £0.47605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
1.92
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453.125MR
FUSE BRD MT 125MA 125VAC/VDC SMD
Littelfuse Inc.
3,038
In Stock
1 : £2.34000
Cut Tape (CT)
1,000 : £1.05112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
125 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.00286
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453.800MR
FUSE BRD MT 800MA 125VAC/VDC SMD
Littelfuse Inc.
1,612
In Stock
1 : £0.82000
Cut Tape (CT)
1,000 : £0.50092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
800 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.271
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453.400MR
FUSE BRD MT 400MA 125VAC/VDC SMD
Littelfuse Inc.
851
In Stock
1 : £1.10000
Cut Tape (CT)
1,000 : £0.50092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
400 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0484
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
453 Series
0453.630MR
FUSE BRD MT 630MA 125VAC/VDC SMD
Littelfuse Inc.
1,674
In Stock
1 : £1.13000
Cut Tape (CT)
1,000 : £0.50265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
630 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.143
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Showing
of 63

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.