Fuses

Results: 46
Packaging
BoxBulk
Product Status
ActiveObsolete
Current Rating (Amps)
125 mA250 mA375 mA500 mA750 mA1 A1.25 A1.5 A2 A2.5 A3 A4 A
Voltage Rating - AC
32 V125 V250 V
Approval Agency
-CSA, ULUL
Stocking Options
Environmental Options
Media
Marketplace Product
46Results
Applied FiltersRemove All

Showing
of 46
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
0362002.H
0362002.H
FUSE GLASS 2A 250VAC 8AG
Littelfuse Inc.
70
In Stock
300
Factory
1 : £0.54000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
-
Fast Blow
8AG, 1/4" x 1"
-
CSA, UL
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
217, 218, 219 Series
0362002.V
FUSE GLASS 2A 32VAC 32VDC 8AG
Littelfuse Inc.
28
In Stock
1,800
Factory
1 : £0.59000
Box
Box
Active
Requires Holder
Cartridge, Glass
2 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 3A 32VAC 32VDC 8AG
0362003.M
FUSE GLASS 3A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
3 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 2A 32VAC 32VDC 8AG
0362002.M
FUSE GLASS 2A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
2 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 4A 32VAC 32VDC 8AG
0362004.M
FUSE GLASS 4A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
4 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 6A 32VAC 32VDC 8AG
0362006.M
FUSE GLASS 6A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
6 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 1.5A 32VAC 32VDC 8AG
036201.5M
FUSE GLASS 1.5A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
1.5 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 8A 32VAC 32VDC 8AG
0362008.M
FUSE GLASS 8A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
8 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 5A 32VAC 32VDC 8AG
0362005.M
FUSE GLASS 5A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
5 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 10A 32VAC 32VDC 8AG
0362010.M
FUSE GLASS 10A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
10 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 25A 32VAC 32VDC 8AG
0362025.M
FUSE GLASS 25A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
25 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 15A 32VAC 32VDC 8AG
0362015.M
FUSE GLASS 15A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
15 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 20A 32VAC 32VDC 8AG
0362020.M
FUSE GLASS 20A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.16260
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
20 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 30A 32VAC 32VDC 8AG
0362030.M
FUSE GLASS 30A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
1,000 : £0.18582
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
30 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 500MA 250VAC 8AG
0362.500H
FUSE GLASS 500MA 250VAC 8AG
Littelfuse Inc.
0
In Stock
100 : £0.28950
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
500 mA
250 V
-
Fast Blow
8AG, 1/4" x 1"
-
CSA, UL
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 7A 125VAC 8AG
0362007.H
FUSE GLASS 7A 125VAC 8AG
Littelfuse Inc.
0
In Stock
100 : £0.28950
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
7 A
125 V
-
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 1.25A 250VAC 8AG
03621.25H
FUSE GLASS 1.25A 250VAC 8AG
Littelfuse Inc.
0
In Stock
100 : £0.28950
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
1.25 A
250 V
-
Fast Blow
8AG, 1/4" x 1"
-
CSA, UL
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 750MA 250VAC 8AG
0362.750H
FUSE GLASS 750MA 250VAC 8AG
Littelfuse Inc.
0
In Stock
100 : £0.28950
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
750 mA
250 V
-
Fast Blow
8AG, 1/4" x 1"
-
CSA, UL
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 125MA 250VAC 8AG
0362.125H
FUSE GLASS 125MA 250VAC 8AG
Littelfuse Inc.
0
In Stock
100 : £0.38710
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
125 mA
250 V
-
Fast Blow
8AG, 1/4" x 1"
-
UL
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 250MA 250VAC 8AG
0362.250H
FUSE GLASS 250MA 250VAC 8AG
Littelfuse Inc.
0
In Stock
100 : £0.38710
Bulk
Bulk
Obsolete
Requires Holder
Cartridge, Glass
250 mA
250 V
-
Fast Blow
8AG, 1/4" x 1"
-
CSA, UL
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 5A 125VAC 8AG
0362005.H
FUSE GLASS 5A 125VAC 8AG
Littelfuse Inc.
0
In Stock
Check Lead Time
100 : £0.39350
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
5 A
125 V
-
Fast Blow
8AG, 1/4" x 1"
-
CSA, UL
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 8A 32VAC 8AG
0362008.H
FUSE GLASS 8A 32VAC 8AG
Littelfuse Inc.
0
In Stock
Check Lead Time
100 : £0.39350
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
8 A
32 V
-
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 10A 32VAC 8AG
0362010.H
FUSE GLASS 10A 32VAC 8AG
Littelfuse Inc.
0
In Stock
2,900
Factory
Check Lead Time
100 : £0.39350
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
32 V
-
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
0362015.H
0362015.H
FUSE GLASS 15A 32VAC 8AG
Littelfuse Inc.
0
In Stock
Check Lead Time
100 : £0.39350
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
15 A
32 V
-
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
FUSE GLASS 2.5A 32VAC 32VDC 8AG
036202.5V
FUSE GLASS 2.5A 32VAC 32VDC 8AG
Littelfuse Inc.
0
In Stock
Check Lead Time
100 : £0.52800
Box
Box
Active
Requires Holder
Cartridge, Glass
2.5 A
32 V
32 V
Fast Blow
8AG, 1/4" x 1"
-
-
-
-
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Showing
of 46

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.